Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-0603AS 3,9N :: SMD-inductance, 0603, Keramik, 3,9N

Item-No.: L-0603AS 3,9N
€0,29
Category of goods: 1 = discountable

L-0603AS 3,9N

  • Product Description
  • Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • ±5%
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 3.9 nH
    • Self-resonance frequency
    • >6000 MHz
    • Resistor
    • 0.08 Ohm
    • Current
    • 700
  • Implementation
    • Quality
    • 22
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.1 mm
    • Height
    • 1.0 mm
SMD-inductance - Keramik

• L: 3,9 nH
• tolerance: ±5 %
• Q min.: 22
• SRF min: 6 GHz
• DCR max.: 0,08 Ohm
• Rated DC I: 700 mA
• package: 0603
• dimensions (LxBxH): 1,7 x 1,1 x 1,0 mm



Manufacturer : FASTRON
Factory number : 0603AS-3N9J-08
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • ±5%
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 3.9 nH
    • Self-resonance frequency
    • >6000 MHz
    • Resistor
    • 0.08 Ohm
    • Current
    • 700
  • Implementation
    • Quality
    • 22
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.1 mm
    • Height
    • 1.0 mm
Datasheet/manual