Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-0603AS 10N :: SMD inductor, 0603, ceramic, 10N

Item-No.: L-0603AS 10N
€0,22
Category of goods: 1 = discountable

L-0603AS 10N

  • Product Description
  • Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • ±5%
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 10 nH
    • Self-resonance frequency
    • 4800 MHz
    • Resistor
    • 0.13 Ohm
    • Current
    • 700
  • Implementation
    • Quality
    • 31
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.1 mm
    • Height
    • 1.0 mm

SMD inductor - ceramic

• L: 10 nH
• Tolerance: ±5%
• Q factor min.: 31
• SRF min.: 4.8 GHz
• DCR max.: 0.13 Ohm
• Rated DC I: 700 mA
• Design: 0603
• Dimensions (L x W x H): 1.7 x 1.1 x 1.0 mm



Manufacturer : FASTRON
Factory number : 0603AS-010J-08
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0603
    • Tolerance
    • ±5%
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 10 nH
    • Self-resonance frequency
    • 4800 MHz
    • Resistor
    • 0.13 Ohm
    • Current
    • 700
  • Implementation
    • Quality
    • 31
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.1 mm
    • Height
    • 1.0 mm
Datasheet/manual