Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-0402AS 47N :: SMD ceramic inductor, 0402AS, 47 nH

Item-No.: L-0402AS 47N
€0,34
Category of goods: 1 = discountable

L-0402AS 47N

  • Product Description
  • Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0402
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 47 nH
    • Resistor
    • 0.83 Ohm
    • Current
    • 150
  • Measures
    • Length
    • 1.2 mm
    • Width
    • 0.65 mm
    • Height
    • 0.7 mm

FASTRON inductors, SMD ceramic

• Design: 0402 AS
• Version: SMD ceramic
• Inductance: 47 nH
• Tolerance: 5%
• Q factor: 25
• SFR min.: 2100 MHz
• DCR max.: 0.83 Ohm
• I DC: 150 mA
• Dimensions (LxWxH): 1.2 x 0.65 x 0.7 mm



Manufacturer : FASTRON
Factory number : 0402AS-047J-08
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fixed inductance
    • Design
    • SMD
    • Mounting form
    • 0402
    • Material
    • Ceramics
  • Electrical values
    • Inductance
    • 47 nH
    • Resistor
    • 0.83 Ohm
    • Current
    • 150
  • Measures
    • Length
    • 1.2 mm
    • Width
    • 0.65 mm
    • Height
    • 0.7 mm
Datasheet/manual