0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM T560 SW :: Tablet, Galaxy Tab E, Android 4.4


Samsung Galaxy Tab E (9.6, Wi-Fi), black

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Processor Cores
    • 4
    • Resolution
    • 1280 x 800
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™
    • Memory
    • 8 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Display type
    • Capacitive touch screen
    • Display
    • TFT
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 5000 mAh
    • Duration (max.)
    • 95 h
  • Measures
    • Width
    • 242 mm
    • Depth
    • 150 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.490 kg
Stylish, Ergonomic Design
Impeccably portable at just 8.5 mm thick and weighing in at only 490 g, the Galaxy Tab E combines sleek-looking design with incredible practicality. Its unique, non-slip fabric-style rear casing provides you with a secure and comfortable grip.

Practical Camera Options
Capture the most unforgettable moments of your everyday life with the Galaxy Tab E’s advanced camera features - including a powerful 5MP rear camera and easy-to-use one-click photo and video controls. Toggle continuous shot mode by holding down the camera button.

Enhanced Multi-tasking
Maximise your time and productivity with the exciting multi-window feature which allows you to work on two apps at the same time. Enter split-screen mode to multitask with ease on the spacious 9.6" display.

Increased Memory Options
Expand your Galaxy Tab E’s capacity and take your favourite films, music and books with you wherever you go. With compatibility for up to 128 GB of micro SD card storage, turn your tablet into a mobile entertainment centre.



Manufacturer : SAMSUNG
Factory number : SM-T560NZKADBT
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Processor Cores
    • 4
    • Resolution
    • 1280 x 800
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™
    • Memory
    • 8 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Display type
    • Capacitive touch screen
    • Display
    • TFT
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 5000 mAh
    • Duration (max.)
    • 95 h
  • Measures
    • Width
    • 242 mm
    • Depth
    • 150 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.490 kg
Datasheet/manual