Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUBE T-BOXX :: Assortment case — SKINTOP CUBE SORTIMO T-BOXX, 40 piece

Item-No.: CUBE T-BOXX
€170,80
Category of goods: 1 = discountable

SKINTOP CUBE SORTIMO T-BOXX

  • Product Description
  • Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • T-BOXX
    • Design
    • Assortment case

Practical assortment case with all required parts of the SKINTOP CUBE system.

Included:
SKINTOP ® CUBE FRAME, including mounting material
Supplied in a SORTIMO® T-BOXX
Assembly instructions
Screwdriver

SKINTOP® CUBE FRAME 16
2 pieces
SKINTOP® CUBE FRAME 24
2 pieces
SKINTOP® CUBE MODULE 20x20 BLIND
5 pieces
SKINTOP® CUBE MODULE 20x20 SMALL
5 pieces
SKINTOP® CUBE MODULE 20x20 LARGE
5 pieces
SKINTOP® CUBE MODULE 20x20 AS-I BUS
5 pieces
SKINTOP® CUBE MODULE 40x40 SMALL
5 pieces
SKINTOP® CUBE MODULE 40x40 LARGE
5 pieces
SKINTOP® CUBE MODULE 40x40 BLIND
5 pieces



Manufacturer : LAPPKABEL
Factory number : 53110031
Package weight : 3.497 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • T-BOXX
    • Design
    • Assortment case
Datasheet/manual