Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUBE MULTI V2 FR :: Multiple cable entry — SKINTOP CUBE MULTI V2, including frame

Item-No.: CUBE MULTI V2 FR
€31,95
Category of goods: 1 = discountable

SKINTOP CUBE MULTI Version2 inkl. Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Multiple cable entry
    • Model
    • SKINTOP CUBE MULTI
    • Design
    • Gel insert and frame
    • Technology
    • 23 Durchführungen
    • Material
    • PA, PC
    • Temperatur max.
    • -30 … +100
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP66

The innovative multi-cable entry SKINTOP® CUBE MULTI consists of the SKINTOP® CUBE FRAME plus a gel insert that acts as a sealing element. It is used to provide an optimal seal and for strain relief, with a maximum packing density for numerous cables. Thanks to the elasticated gel membrane technology, cables can be pushed through and connected directly. A cable tie can be fastened to the bundle of wires to provide optimal strain relief.

  • Includes frame


Max. number of openings
23

Number of cables x cable Ø
23 x 5 - 8 mm



Manufacturer : LAPPKABEL
Factory number : 52220057
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multiple cable entry
    • Model
    • SKINTOP CUBE MULTI
    • Design
    • Gel insert and frame
    • Technology
    • 23 Durchführungen
    • Material
    • PA, PC
    • Temperatur max.
    • -30 … +100
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP66
Datasheet/manual