Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUBE MULTI V1 :: Multiple cable entry — SKINTOP CUBE MULTI V1

Item-No.: CUBE MULTI V1
€18,40
Category of goods: 1 = discountable

SKINTOP CUBE MULTI VERSION 1

  • Product Description
  • Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Gel insert
    • Design
    • Gel insert
    • Material
    • PC

The innovative multi-cable entry SKINTOP® CUBE MULTI consists of the SKINTOP® CUBE FRAME plus a gel insert that acts as a sealing element. It is used to provide an optimal seal and for strain relief, with a maximum packing density for numerous cables. Thanks to the elasticated gel membrane technology, cables can be pushed through and connected directly. A cable tie can be fastened to the bundle of wires to provide optimal strain relief.

Max. number of openings
21

Number of cables x cable Ø
9 x 3 - 6 mm
9 x 6 - 9 mm
2 x 9 - 13 mm
1 x 13 - 16 mm



Manufacturer : LAPPKABEL
Factory number : 52220050
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Gel insert
    • Design
    • Gel insert
    • Material
    • PC
Datasheet/manual