Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUBE FRAME 16 :: Multiple cable entry — SKINTOP CUBE FRAME 16

Item-No.: CUBE FRAME 16
€17,10
Category of goods: 1 = discountable

SKINTOP CUBE FRAME 16

  • Product Description
  • Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Frame and clamping bracket
    • Design
    • For 16-pin connector cutouts
    • Material
    • Glass-ball-reinforced PA
    • Colour
    • RAL 9005
  • Measures
    • Length
    • 103 mm
    • Width
    • 32 mm

SKINTOP ® CUBE is an oil-resistant cable grommet system with a variable clamping range. The SKINTOP CUBE FRAME can be individually configured using SKINTOP CUBE modules. The vibration-proof locking of the modules allows the multiple cable entry system to be used in harsh environments.

  • For 16-pin plug cut-outs




Manufacturer : LAPPKABEL
Factory number : 52220000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Frame and clamping bracket
    • Design
    • For 16-pin connector cutouts
    • Material
    • Glass-ball-reinforced PA
    • Colour
    • RAL 9005
  • Measures
    • Length
    • 103 mm
    • Width
    • 32 mm
Datasheet/manual