• Model
    • + more - less

  • Design

  • Specification

  • Operating voltage

  • Operating temperature

  • Assembly

  • Mounting form

  • Input


  • SIMATIC Accessories

  •  1 - 5 of  5  items. 
 
  • Model:

    Industrial Ethernet switch

  • Design:

    10/100 Mbit/s, LED diagnostic display

  • Specification:

    For up to 3 additional participants

  • Operating voltage:

    DC 24 V

  • Assembly:

    4x RJ45

Weight incl.:

0.23 kg

 
  • Model:

    Extension cable

  • Design:

    Cable length: 2.0 m

  • Mounting form:

    For SM12XX

Weight incl.:

0.24 kg

 
  • Model:

    Memory card

  • Design:

    3,3 V Nflash

  • Specification:

    With copy protection

Weight incl.:

0.018 kg

 
  • Model:

    Power module

  • Operating voltage:

    AC 120/ 230 V

  • Operating temperature:

    0 ... 60 °C

  • Width:

    70 mm

  • Height:

    100 mm

  • Depth:

    75 mm

  • Output:

    DC 24 V / 2.5 A

  • Protection class:

    IP 20

  • Mains voltage input:

    120 - 230 V AC

  • Mains frequency:

    50/60 Hz

  • Power supply, on device:

    Terminals

  • Low-voltage input:

    24 V DC / 2.5 A

  • Low-voltage connection:

    Screw terminals

Weight incl.:

0.32 kg

 
  • Model:

    Simulator module

  • Operating voltage:

    DC 24 V

  • Input:

    DC input, 8 input switches

  • Protection class:

    IP 20

Weight incl.:

0.021 kg