0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILBER 0,8MM :: Silver wire, diameter 0.8mm, length 7 m

Item-No.: SILBER 0,8MM
 €2,85
Category of goods: 1 = discountable

SILBER 0,8MM

  • Product Description
  • Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 0.8 mm
    • Cable length
    • 7 m
Silver-plated copper wire
Loosely wound

Diameter: 0.8 mm
Length: 7m



Manufacturer : BKL
Factory number : 1516008/7
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 0.8 mm
    • Cable length
    • 7 m
Datasheet/manual