Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86437 :: Delock Cable AOC SFP+ male > male 7 m

Item-No.: DELOCK 86437
Cable length:

€104,95




DELOCK 86437

  • Product Description
  • Technical information
  • General
    • Technology
    • AOC
    • Colour
    • Orange
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 7 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR
Delock Cable AOC SFP+ male > male 7 m

This active optical cable (AOC) is used to connect devices to a switch with an SFP port. You can connect two Ethernet switches or an external storage system to a Fibre Channel controller.

Specification
• Connector: SFP+ male > male
• Active optical cable (AOC)
• Transmission rate up to 10 Gb/s
• Suitable for 10GE Ethernet,
InfiniBand SDR, DDR and QDR,
Fibre Channel 4G, 8G
• Compatible with SFP MSA and SFF-8431
• Supply voltage 3.3 V
• Supply current 230 mA per end
• Cable length: ca. 7 m
• Colour: orange

System requirements
• One free SFP+ slot

Package content
• AOC Cable

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 86437
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AOC
    • Colour
    • Orange
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 7 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR