Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86256 :: Cable QSFP+ / QSFP+ passiv 3m

Item-No.: DELOCK 86256
Connection:

€138,95




DELOCK 86256

  • Product Description
  • Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • QSFP+
  • Measures
    • Cable length
    • 3 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR
This Twinax Cable is used to connect devices to a switch with an QSFP+ port or two Ethernet switches.

Specification
  • Connector: QSFP+ Plug > Plug
  • low power consumption
  • Data transfer rate up to 40 Gb/s
  • Suitable for 4x 10GE Ethernet
  • compatible zu QSFP MSA and SFF-8436
  • Length: ca. 3 m
  • Wire gauge: 28 AWG
  • Colour: black


System requirements
  • One free QSFP+ slot


Package content
  • Twinax Cable


Packagewhite Box



Manufacturer : DELOCK
Factory number : 86256
Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • QSFP+
  • Measures
    • Cable length
    • 3 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR