Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86234 :: Cable SFP+ Twinax passiv 5m

Item-No.: DELOCK 86234
Cable length:

€49,95




DELOCK 86234

  • Product Description
  • Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 5 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR
This Twinax cable is used to connect devices to a switch with an SFP port. You can connect two Ethernet switches or an external storage system to a Fibre Channel controller.

Specification
  • Connector: SFP+ Plug > Plug
  • low power consumption
  • Data transfer rate up to 10 Gb/s
  • Suitable for 10GE Ethernet, InfiniBand SDR, DDR and QDR, Fibre Channel 4G, 8G
  • compatible zu SFP MSA and SFF-8431
  • Length: ca. 5 m
  • Wire gauge: 24 AWG
  • Colour: black


System requirements
  • One free SFP+ slot


Package content
  • Twinax Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86234
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 5 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR