Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86221 :: Twinax SFP+ plug > plug 1-m cable

Item-No.: DELOCK 86221
Cable length:

€29,00




DELOCK 86221

  • Product Description
  • Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 1 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR

This Twinax cable is used to connect devices to a switch with SFF port. For example, external storage systems can be connected to controllers with fibre channel interfaces or two Ethernet switches.

Technical data
• Connectors: SFP+ plug > plug
• Passive, low power consumption
• Data transfer rates of up to 10 Gb/s
• Suitable for 10GE Ethernet, InfiniBand SDR, DDR and QDR, fibre channel 8G, 10G
• Compatible with SFP MSA and SFF-8431
• Cable length: approx. 1 m
• Wire gauge: 28 AWG
• Colour: black

System requirements
• One free SFP+ interface

Package contents
• Twinax cable



Manufacturer : DELOCK
Factory number : 86221
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Technology
    • TWINAX
    • Colour
    • Black
  • Interfaces
    • Connection
    • SFP+
  • Measures
    • Cable length
    • 1 m
  • Specials
    • Specification
    • 10GE, InfiniBand SDR, DDR, QDR