reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDXDH1WM1011 :: Wall Mount for DENON HEOS 1, white

Item-No.: SDXDH1WM1011
€35,95



Bargain Item!
Limited amount available.

SoundXtra DENON HEOS 1 Wall Mount white (x1)

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For DENON HEOS 1
  • Precision engineered wall mount bracket for Denon HEOS 1 speaker

  • Holds Denon HEOS 1 in either horizontal or vertical position

  • Tilt and swivel functionality

  • Designed and manufactured in the UK

  • Made from high-grade steel/ABS

  • Matt black and matt white finishes to match Denon HEOS 1

  • Mounts Denon HEOS 1 with or without its Go Pack


The SoundXtra bracket allows you to wall mount and adjust the Denon speaker, so it’s in the ideal position. Designed exclusively for the HEOS 1, this wall bracket is a perfect fit - with or without the Denon speaker’s optional ‘Go Pack’. The mount is made in the UK from high quality steel/ABS and finished in matt white or matt black to match the HEOS 1. The SoundXtra mount rotates to let the speaker be used either horizontally or vertically, plus also offer tilt (up to 20 degrees down) and swivel (45 degrees left or right) functionality for superb sound dispersion.



Manufacturer : SOUNDXTRA
Factory number : SDXDH1WM1011
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For DENON HEOS 1