Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7316000 :: SDHC card 16GB, xlyne - class 10

Item-No.: XLYNE 7316000
Memory:

€10,95




xlyne SDHC Card Class 10 - 16 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 16 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Specials
    • Specification
    • Super Speed
  • Implementation
    • Memory
    • 16 GB

Super speed - SDHC card
SDHC cards from xlyne are specially designed for mobile use in digital cameras, portable music players, camcorders and mobile phones. They are characterized by high levels of security and optimal transfer rates. For the user this means no delays when taking photographs, plus fast copying and downloading of multimedia and Office files.

  • Ideal for mobile use in SDHC-compatible digital cameras, navigation systems, handheld PCs and other devices

  • Class 10 - 10 MB/s Read/Write

  • Can be rewritten up to 100,000 times

  • Compatible with all SDHC-enabled devices

  • 5-year warranty




Manufacturer : XLYNE
Factory number : 7316000
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 16 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Specials
    • Specification
    • Super Speed
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual