Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7312800 :: SDXC card 128GB, xlyne - class 10

Item-No.: XLYNE 7312800
Memory:

€67,50




xlyne SDXC Card Class 10 - 128 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Specials
    • Specification
    • Super Speed
  • Implementation
    • Memory
    • 128 GB

Super speed - SDXC card
SDHC cards from xlyne are specially designed for mobile use in digital cameras, portable music players, camcorders and mobile phones. They are characterized by high levels of security and optimal transfer rates. For the user this means no delays when taking photographs, plus fast copying and downloading of multimedia and Office files.

  • Ideal for mobile use in SDHC-compatible digital cameras, navigation systems, handheld PCs and other devices

  • Class 10 - 10 MB/s Read/Write

  • Can be rewritten up to 100,000 times

  • Compatible with all SDXC-enabled devices

  • 5-year warranty




Manufacturer : XLYNE
Factory number : 7312800
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Specials
    • Specification
    • Super Speed
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual