0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7208000 :: SDHC card 8GB, xlyne - class 4

Item-No.: XLYNE 7208000
Memory:

€8,50




xlyne SDHC Card Class 4 - 8 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 8 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard Speed
  • Implementation
    • Memory
    • 8 GB
Standard speed - SDHC card
SDHC cards from xlyne are specially designed for mobile use in digital cameras, portable music players, camcorders and mobile phones. They are characterized by high levels of security and optimal transfer rates. For the user this means no delays when taking photographs, plus fast copying and downloading of multimedia and Office files.

  • Ideal for mobile use in SDHC-compatible digital cameras, navigation systems, handheld PCs and other devices
  • Can be rewritten up to 100,000 times
  • Compatible with all SDHC-enabled devices
  • 5-year warranty



Manufacturer : XLYNE
Factory number : 7208000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 8 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard Speed
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual