Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47022 :: SDXC-Card 64GB, Verbatim Pro - U3

Item-No.: VERBATIM 47022
Memory:

€33,70




Verbatim Pro U3 64GB SDXC Card

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 45 MB/s
    • Assembly
    • Class UHS-3
  • Specials
    • Specification
    • Pro
  • Implementation
    • Memory
    • 64 GB
  • UHS Speed Class 3 (U3) for fast file transfer
  • Suitable for 4K ultra HD video capture
  • Water and Shock resistant
  • Read Speed: up to 90MB/Sec**
  • Write Speed: up to 45MB/Sec**


Verbatim Pro memory cards give Pro level performance to advanced cameras and HD camcorders.

UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing.

Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC* memory card slot.

*SDXC compatible host device required
**UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions



Manufacturer : VERBATIM
Factory number : 47022
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 45 MB/s
    • Assembly
    • Class UHS-3
  • Specials
    • Specification
    • Pro
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual