0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 43963 :: SDHC-Card 32GB, Verbatim Class 10 - U1

Item-No.: VERBATIM 43963
Memory:

€16,95




SDHC 32GB C10/U1

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Verbatim SDHC (Secure Digital High Capacity, SD 2.0) Cards are designed to be used in compatible digital cameras, portable music players, camcorders, smart phones, PC's or other consumer applications. SDHC Cards use a FAT32file system, a specification that was established for applications with higher capacity needs and are especially suitable for high-quality video.

The increasing use of high-definition video, high-resolution digital photography and mobile applications demands higher storage capacity and more demanding data transfer rates. Because of this, SDHC cards guarantee a minimum sustained data transfer speed, not a maximum speed.

Verbatim SDHC Cards are fully compliant with all applicable SD standards. They also contain a write protect feature to prevent accidental erasure. SDHC cards use the same physical format as SD cards but cannot be used with SD host devices that do not comply with SDA Specifications Version 2.0.

Speed Class Rating:
The speed class rating is the official unit of speed measurement for SD Cards defined by the SD Association. It is equal to 8 MBit/s, and it measures the minimum write speeds based on "the best fragmented state where no memory unit is occupied".



Manufacturer : VERBATIM
Factory number : 43963
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual