0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS2GSDC :: 2 GB SD card, Transcend


TS2GSDC

  • Product Description
  • Technical information
  • General
    • Type
    • SD card
    • Capacity
    • 2 GB
  • Implementation
    • Memory
    • 2 GB
• Compatible with the Secure Digital Card Standard
• Handy, compact size
• Integrated Error Correction Code (ECC) error correction for identifying and eliminating transmission errors
• Free download of the RecoveRx photo recovery software

Secure Digital™ cards are the classics among memory cards. They can be used in a wide variety of different devices, including digital cameras, mobile telephones, PDAs, MP3 players and notebooks.



Manufacturer : TRANSCEND
Factory number : TS2GSDC
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • SD card
    • Capacity
    • 2 GB
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual