Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDB-064G-B35 :: SanDisk 64 GB SDXC card

Item-No.: SDSDB-064G-B35
Memory:

€25,00




SDSDB-064G-B35

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard
  • Implementation
    • Memory
    • 64 GB

Reliability and world-class performance from a world-leading provider of SD and SDHC memory cards

SanDisk SD and SDHC memory cards are ideal for recording and storing your photos and videos on standard digital cameras. SD and SDHC cards are fully compatible with cameras, notebooks, tablets and other devices that support SDHC format and the recording of multiple hours of HD** video (720p).

The SanDisk SDHC and SD card provides adequate storage capacity to accommodate the storage requirements of modern, high-resolution digital cameras. SD and SDHC cards are available with capacities up to 64 GB. So you can store thousands of high-resolution photographs and save all your favourite HD movie clips.

Robust design
The SanDisk SD/SDHC card is designed for use even under the most adverse conditions. It is waterproof**, impact-resistant** and x-ray-proof**. The operating range of SD/SDHC cards ranges from -13 to 185°F so you can record in almost all climatic conditions. Even if your device does no survive an accident unscathed - your SanDisk memory card won't let you down.

• Class 4 (720p) for HD video rating at 4 GB - 64 GB capacity
• The brand trusted by photographers around the world
• Capacities up to 64 GB enable you to store thousands of photos
• Robust, rugged design
• Practical, writeable label



Manufacturer : SANDISK
Factory number : SDSDB-064G-B35
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual