Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDB-032G-B35 :: SanDisk 32 GB SDHC card

Item-No.: SDSDB-032G-B35
Memory:

€15,50




SDSDB-032G-B35

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard
  • Implementation
    • Memory
    • 32 GB

SecureDigital high-capacity card (SDHC), corresponds to new SD 2.0 standard, class 2

Only suitable for devices with SDHC slot (not backwards compatible with standard SD cards)
Protected against accidental overwriting of data
Rewritable and erasable as often as desired
Original SanDisk branded products, OEM quality.



Manufacturer : SANDISK
Factory number : SDSDB-032G-B35
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Assembly
    • Class 4
  • Specials
    • Specification
    • Standard
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual