Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177114 :: SDHC card 32GB Class 6

Item-No.: PTM 177114
Memory:

€16,10




PLATINUM SDHC 32GB Class 6

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
  • Implementation
    • Memory
    • 32 GB

Platinum Secure DigitalCard HC 32 GB

• Fast rewritable memory card for all devices with an SD card slot
• Use in digital cameras, media players, computers, hand-held PDAs etc.

Compatibility: All SDHC-compatible cameras, readers, PDAs, mobile phones and other devices with a compatible SDHC slot.



Manufacturer : PLATINUM
Factory number : 177114
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual