Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177113 :: SDHC card 16GB Class 6

Item-No.: PTM 177113
Memory:

€10,50




PLATINUM SDHC 16GB Class 6

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 16 GB
  • Implementation
    • Memory
    • 16 GB

PLATINUM SDHC 16GB class 6



Manufacturer : PLATINUM
Factory number : 177113
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 16 GB
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual