0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSD256CBEU633 :: SDXC-Card 256GB Lexar Professional - Class 10

Item-No.: LSD256CBEU633
€129,00



Bargain Item!
Limited amount available.

Lexar® Professional 633x SDXC UHS-I-Karte 256 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 256 GB
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 45 MB/s
    • Assembly
    • Class 10 - UHS I
  • Specials
    • Specification
    • Professional 633x
  • Implementation
    • Memory
    • 256 GB
High-speed performance you can trust
  • High-speed, Class 10 performance—leverages UHS-I technology (UHS Speed Class 3 (U3) for 32GB-512GB capacities) for a read transfer speed up to 633x (95MB/s)*
  • Capture high-quality images and extended lengths of stunning 1080p full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
  • Enjoy shooting longer without changing cards—large capacity options up to 512GB
  • High-speed file transfer from card to computer to dramatically accelerate workflow
  • Includes downloadable Image Rescue® software to recover most photo and select video files**
  • Backed by expert technical support and a limited lifetime warranty


Whether you’re a professional photographer, videographer, or enthusiast, Lexar® Professional 633x SDHC™/SDXC™ UHS-I cards provide performance you can trust. These high-speed, Class 10 cards leverage UHS-I technology (UHS Speed Class 3 (U3) for 32GB-512GB capacities) to provide a read transfer speed up to 633x (95MB/s).*

Shoot high-quality images and 1080p full-HD and 3D video.
Whether you’re using a mid-range DSLR, HD camcorder, or 3D camera, you’ll be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video.

Capture extended lengths of video with high-capacity options.
With growing HD, 3D, and 4K video capabilities, you need high-performance cards you can rely on, and high-capacity options to keep you shooting longer without changing cards. The Lexar Professional 633x SDXC UHS-I card makes that easy, providing you with large capacity options up to 512GB.

Save time with dramatically accelerated workflow.
The high-speed performance of Lexar Professional 633x SDHC/SDXC UHS-I cards dramatically accelerate your workflow from start to finish, so you can save time and get back to the business of photography.

Recover files with Image Rescue® software.
Professional 633x SDHC/SDXC UHS-I cards include the latest version of Image Rescue® software. Image Rescue recovers most photo and select video files, even if they’ve been erased or the card has been corrupted.** The software is available for free download with purchase of the card.

Warranty and support.
All Lexar Professional line memory cards come with a limited lifetime warranty and are backed by expert technical support.

Rigorously tested.
All Lexar product designs undergo extensive testing in the Lexar Quality Labs, facilities with more than 1,100 digital devices, to ensure performance, quality, compatibility, and reliability.

When memory matters, the choice is Lexar.
With a long history in the industry, we know memory. We move quickly with technology to design the solutions you need, and work with device manufacturers to make sure our products are compatible. Then we stand behind them with outstanding warranties and helpful customer service. We’re dedicated to performance, reliability, and expert support, so when it comes to storing the memories that matter, trust Lexar.

For more than 15 years, Lexar has been trusted as a leading global brand of memory solutions. Our award-winning lineup includes memory cards, USB flash drives, readers, and storage drives. With so many options, it’s easy to find the right Lexar solution to fit your needs.

*Maximum read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
**Image or other data recovery is not 100% guaranteed.

NOTE:
  • Product appearance, software offerings, and packaging may vary depending on ship date and available inventory.
  • Some of the listed storage capacity is used for formatting and other purposes and is not available for data storage. 1GB equals 1 billion bytes. For more information, go to www.lexar.com/capacity.
  • Limited lifetime warranty is limited to 10 years from purchase in Germany



Manufacturer : LEXAR
Factory number : LSD256CBEU633
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 256 GB
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 45 MB/s
    • Assembly
    • Class 10 - UHS I
  • Specials
    • Specification
    • Professional 633x
  • Implementation
    • Memory
    • 256 GB
Datasheet/manual