Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO SDHC32G :: SDHC card, 32 GB, Intenso

Item-No.: INTENSO SDHC32G
Memory:

€14,95




INTENSO SDHC32G

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
  • Packaging
    • Packaging
    • Blister
  • Implementation
    • Memory
    • 32 GB

Intenso Secure Digital Card HC 32 GB

• Rewritable memory card for all devices with SD card slot
• For use in digital cameras, media players, computers, PDA handhelds etc.
• Provided in mini case

Compatibility: All SDHC-compatible cameras, readers, PDAs, mobile phones and other devices with compatible SDHC slot.



Manufacturer : INTENSO
Factory number : 3401480
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
  • Packaging
    • Packaging
    • Blister
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual