Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3431480 :: SDHC-Card 32GB, Intenso UHS-I Professional

Item-No.: INTENSO 3431480
Memory:

€16,70




Intenso SDHC Karte 32GB UHS-I Professional

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 90 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Professional Performance


Manufacturer : INTENSO
Factory number : 3431480
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 90 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual