Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3421491 :: SDXC card 128 GB, Intenso Class 10 - UHS-1

Item-No.: INTENSO 3421491
Memory:

€49,95




INTENSO 3421491

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 128 GB

High-performance memory card

• Capacity: 128 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. reading speed: 45 MB/s



Manufacturer : INTENSO
Factory number : 3421491
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual