Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3411490 :: SDXC card, 64 GB, Intenso Class 10

Item-No.: INTENSO 3411490
Memory:

€28,95




Intenso SDXC Karte 64GB Class10

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 12 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 64 GB

High-performance memory card

• Capacity: 64 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. read speed: 20 MB/s (140x)
• Max. write speed: 12 MB/s (34x)
• Description: Ideally suited for SLR cameras|Ideal for continuous shooting and HD videos



Manufacturer : INTENSO
Factory number : 3411490
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 64 GB
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 12 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual