Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7408000 :: MicroSDHC card 8GB, xlyne — class 4

Item-No.: XLYNE 7408000
Memory:

€7,95




xlyne microSDHC Card Class 4 - 8 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 4
  • General
    • Type
    • microSDHC-Card

Micro SDHC card
With their ultra-compact dimensions and large storage capacity, Micro SDHC cards from xlyne are ideal for storing photos, music, movies, and other files on your mobile phone.

• Class 4



Manufacturer : XLYNE
Factory number : 7408000
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 4
  • General
    • Type
    • microSDHC-Card
Datasheet/manual