reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS M302R0160EA :: MicroSDHC-Card 16GB - Toshiba UHS-1 (U1)


Toshiba EXCERIA M302-EA - 16 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • UHS Speedclass 1
  • Specialised for 4K and Full HD recording
  • Line-up from 16GB to 128GB Capacity
  • Read Speed: Up to 90 MB/s
  • Shockproof
  • Waterproof
  • X-ray Proof
  • 5 Years Warranty


Capture Your Precious Moments
Great for enthusiastic photographers, the EXCERIA™ microSD™ M302 card series provides the ultra-fast speed and capacity you need to catch the perfect moments in Full-HD.

Includes SD Adapter
The Toshiba M302 microSD™ card is fully compliant with the latest SD Association specification. With the Adapter, it is compatible with SD or SDHC™ slots.

Secure Your Files
With the Toshiba write-protect feature, you can prevent accidental overwrites.

5 Year Warranty
Engineered to Toshiba’s famously high quality standards, the Toshiba SD Memory Cards are backed by a solid five-year limited standard warranty.



Manufacturer : TOSHIBA
Factory number : THN-M302R0160EA
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • UHS Speedclass 1
Datasheet/manual