Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSQUNC128GGN6IA :: MicroSDXC-Card 128 GB - SanDisk Ultra

Item-No.: SDSQUNC128GGN6IA
Memory:

€49,95




SANDISK Ultra microSDXC UHS-I 128 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 128 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass I
Ideal for Android™ smartphones and tablets, this microSD™ card gives media buffs and constant shooters enough space for more photos and hours of Full HD video, reliable high performance, and a viable solution to the “what to keep, what to delete” dilemma—while the Memory Zone app lets you automatically offload files to external memory to keep your smartphone in the peak performance zone.
  • Ideal for Android.-based smartphones and tablets

  • Transfer speeds of up to 80MB/s*

  • Featuring Class 10 for Full HD video1

  • Waterproof, X-ray proof, temperature proof, and shockproof2

  • Ten-year warranty3


  1. Full HD (1920x1080) video support may vary based upon host device, file attributes, and other factors. See www.sandisk.com/HD.

  2. See www.sandisk.com/proof for additional information and limitations.

  3. See www.sandisk.com/wug.



Manufacturer : SANDISK
Factory number : SDSQUNC-128G-GN6IA
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 128 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass I
Datasheet/manual