Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSQUNC016GGN6MA :: MicroSDHC card 16 GB - SanDisk with Adapter

Item-No.: SDSQUNC016GGN6MA
Memory:

€11,90
€11,50




SanDisk Ultra microSDHC 16 GB mit Adapter

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • UHS Speedclass I

  • Ideal for high-quality Android™ smartphones and tablets

  • Data transfer speeds of up to 80 MB/s

  • Class 10 for Full HD video recording and playback1

  • Waterproof, heat resistant, shock-proof, X-ray proof and magnet-proof2

  • 128 GB card stores more than 13 hours of Full HD video5

  • Automatic media and storage management with the Memory Zone app delivers the highest performance for your smartphone4

  • SD™ adapters for cameras included

  • Available storage capacities: 8 GB, 16 GB, 32 GB, 64 GB and 128 GB**


With the SanDisk Ultra® microSDXC™ UHS-I card with a storage capacity of up to 128 GB** in the memory card slot, you can record, transport and store even more high-quality photos and record more Full HD video footage1 on your Android™ smartphone or tablet. Transfer pictures and videos from the card to your PC with almost no wait with a transfer rate of 80 Mb/s*. With the SanDisk Memory Zone app available in the Google Play™ store you can view and access all of your files easily in your smartphone's4 memory, and save them in one convenient location. This app can automatically move your files from the internal memory of your smartphone to your memory card, making sure your smartphone continues to provide optimum performance. SanDisk Ultra® microSDHC and microSDXC memory cards2 are waterproof, heat resistant, shock-proof and resistant against magnets and X-rays, meaning they can withstand even the most extreme conditions. The SanDisk Ultra memory cards are rated at speed class 10 for Full HD video recording and come supplied with an SD™ adapter.

* Read speed of up to 80 Mb/s*; lower write speed based on internal testing; performance may vary depending on the host interface, the usage situation and other factors. 1 MB=1,000,000 bytes. See www.sandisk.com/HD.
** 1 GB = 1,000,000,000 bytes. Lower actual user memory.
  1. Support of Full HD video (1920x1080) may vary depending on host file attributes and other factors. See www.sandisk.com/HD.

  2. For additional information and restrictions, see www.sandisk.com/proof.

  3. See www.sandisk.com/wug.

  4. Download and installation required; see www.sandiskmemoryzone.com.

  5. Approximate figures; results and support of Full HD video (1920x1080) may vary depending on host file attributes and other factors.




Manufacturer : SANDISK
Factory number : SDSQUNC-016G-GN6MA
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 80 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • UHS Speedclass I
Datasheet/manual