Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSQUNB-032G-GN3 :: MicroSDHC-Card 32 GB - SanDisk

Item-No.: SDSQUNB-032G-GN3
Memory:

€16,95




SanDisk Ultra microSDHC UHS-I Karte 32GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 48 MB/s
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
  • Better for Android smartphone and tablet users
  • Dependable high speed for shooting Full HD (1080p) video and high quality photos
  • Ultra-fast transfer speed up to 48 MB/s
  • SanDisk memory zone app to view and manage digital files from your phone
  • 7-year warranty


SanDisk Ultra MicroSDHC/microSDXC UHS-I cards are ideal for Android powered and other smartphones and tablets. Take better pictures and Full HD video with SanDisk Ultra microSD UHS-I cards1. Take advantage of transfer speeds of up to 48MB/s** to save time moving photos and videos from the card to your computer. With Class 10 video ratings you'll be ready to capture high quality Full HD video (1080p). SanDisk Ultra MicroSDHC/microSDXC UHS-I cards are waterproof, temperature-proof, X-ray proof, and shock-proof4, and come with a seven-year warranty3.

  1. 1 GB=1,000,000,000 bytes. Actual user storage less.
  2. Up to 48 MB/s read speed; write speed lower. Based on internal testing; performance may be lower depending upon host device, interface, usage conditions and other factors. 1 MB=1,000,000 bytes.
  3. Compatible device required. Full HD (1920 x 1080) video support may vary based upon host device, file attributes and other factors.
  4. Download and installation required. See manufacturer’s website for additional information.
  5. See manufacturer’s website for additional information and limitations.



Manufacturer : SANDISK
Factory number : SDSQUNB-032G-GN3MN
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 48 MB/s
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
Datasheet/manual