Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQUAN-200GG4A :: MicroSDXC-Card 200 GB - SanDisk


SanDisk Ultra microSDXC UHS-I Speicherkarte 200 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 200 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Design
    • Incl. Android app and SD card adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass I
Great Choice for Your Android™ Smartphone and Tablet

Shoot and save more high-quality photos and Full HD video2 on your Android smartphone or tablet with SanDisk Ultra® microSDHC™ and microSDXC™ UHS-I Cards. With storage capacities up to 200GB3 you can take more photos and videos without worrying about running out of space.

  • Capacities up to 200GB2 to capture, carry and keep it all

  • Fast transfer speeds of up to 90MB/s1

  • Featuring Class 10 for Full HD4

  • Waterproof, X-ray proof, temperature proof, and shockproof5. SD™ adapter included for compatibility with digital cameras


Today's mobile devices feature advanced photo and video capabilities, so you can record all of life's exciting moments. SanDisk Ultra microSDHC and microSDXC UHS-I memory cards allow you to capture, carry, and keep all those moments at your fingertips. Add storage up to 200GB3 to eliminate the dilemma of choosing what to keep and what to delete.

Class 10 Speed Rating for Full HD2 Video Capture
This memory card features Class 10 video rating for high-quality video recording, so you can capture Full HD2 without dropouts and stuttering. And with up to 200GB3 of storage space, the cards allow you to store plenty of Full HD video files before you have to transfer files to your computer.

Easily Back Up Your Favorite Media with the SanDisk Memory Zone App
The SanDisk Memory Zone app available on the Google Play™ store, makes it easy to view, access, and back up all of your files from your phone’s memory in one convenient place.4 To help your smartphone run at its peak performance, this app can be set to automatically off-load files from your smartphone’s internal memory to your memory card.

Durable Design
SanDisk Ultra microSDHC and microSDXC UHS-I Cards are waterproof, shockproof, x-ray proof and temperature proof5 to protect your memories from life's mishaps. Take your phone or tablet to the snow, the pool, or the desert. Your card will survive, even if your device doesn't.

Add Storage to Android Smartphones and Tablets
SanDisk Ultra microSDHC and microSDXC UHS-I memory cards are ideal companions for high-performance Android smartphones and tablets. The cards’ additional storage means you can take more photos and videos without worrying about running out of space.

Includes SD Adapter
SanDisk Ultra microSDHC and microSDXC UHS-I memory cards give you the freedom to keep all your digital files with you on your smartphone or tablet. Plus, the included SD™ adapter lets you move files easily among other SD compatible devices, such as digital cameras and computers.

  1. Up to 90MB/sec (600X) read speed; write speeds lower. Based on internal testing; performance may be lower depending on host device, interface, usage conditions and other factors.

  2. Full HD (1920x1080) support may vary based on host device, file attributes and other factors. See: www.sandisk.com/HD

  3. 1GB = 1,000,000,000 bytes. Actual user storage less

  4. Download required. See www.sandisk.com/memoryzone

  5. Card only / Water proof, Shock proof, Temperature proof, X-ray proof / See www.sandisk.com/proof



Manufacturer : SANDISK
Factory number : SDSDQUAN-200G-G4A
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 200 GB
  • General
    • Read (up to)
    • 90 MB/s
    • Design
    • Incl. Android app and SD card adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass I
Datasheet/manual