Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQQ-032G-G46A :: MicroSDHC-Card 32 GB - SanDisk

Item-No.: SDSDQQ-032G-G46A
Memory:

€21,30




SanDisk MicroSD High Endurance 32 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 20 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
High Endurance Meets High Performance
Built to stand up to hours of Full HD video recording, the SanDisk High Endurance Video Monitoring microSDHC and microSDXC Cards provide the capacity, performance and exceptional reliability today’s home security and dashcams demand. They’re also protected against extreme temperatures, shock, water and x-rays, so you can be confident the evidence is there when you need it. SanDisk High Endurance Video Monitoring Cards are available in capacities of 32GB and 64GB
  • Ideal for dashcams and home video monitoring cameras.

  • Specially developed for high endurance applications

  • Up to 10.000 hours of Full HD video recording (64GB) and up to 5.000 hours of Full HD video recording (32GB)

  • Built for and tested in harsh conditions; temperature-proof, shock-proof, waterproof

  • Class 10 for Full HD video (1080p) recording and playback


Stands up to 1,000s of hours of recording
SanDisk High Endurance Video Monitoring 64GB microSDXC card will stand up to 10.000 hours of Full HD video recording in your dash cam or home security system, providing a durable, reliable record of what happened at home or on the road. The 32GB card will stand up to 5.000 hours of Full HD video recording.

Class 10 for Full HD video
SanDisk High Endurance Video Monitoring microSDHC Card has the speed to shoot Full HD as well as HD video. Whichever your system requires, our card delivers exceptional reliability.

Proven tough in extreme conditions
Proven to operate in temperatures from-25C to +85C, SanDisk High Endurance Video Monitoring Cards work in all weather, from desert heat to winter cold. And it’s rigorously tested and proven to stand up to shock, water and x-rays to give you the durability you need.

The right choice for external storage
This high performance, high capacity card works with a variety of dash cameras and home monitoring systems that offer external storage—either microSD™ or SD™ card format. An adapter is included. And, SanDisk offers both microSDHC and microSDXC options to suit your camera, depending on whether it needs High Capacity or Exttended Capacity cards.

32 GB Stands up to 5.000 hours of recording
SanDisk High Endurance Video Monitoring 32GB microSDHC card will stand up to 5.000 hours of Full HD video recording in your dashcam or home security system, providing a durable, reliable record of what happened at home or on the road.



Manufacturer : SANDISK
Factory number : SDSDQQ-032G-G46A
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 20 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10