reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQB-032G-B35 :: MicroSDHC card 32GB - SanDisk

Item-No.: SDSDQB-032G-B35
Memory:

€15,40




SanDisk microSDHC Speicherkarte 32 GB

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Class 4
  • General
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Implementation
    • Memory
    • 32 GB

Store even more music and apps reliably on microSD/microSDHC-capable devices

SanDisk microSD and microSDHC memory cards expand the internal memory of your mobile device simply and affordably. The cards are available with capacities of up to 32 GB available and provide additional space for your favourite apps, photos and videos.

• Increases the amount of space of microSD/microSDHC-capable devices
• Record more videos on the go - even in HD
• Shock-proof, x-ray-proof, temperature resistant and waterproof
• Available capacities: 2 GB, 4 GB, 8 GB, 16 GB, and 32 GB
• Class 4 speed rating (in line with SD 2.0 specification)

Expand the memory of your mobile device
These memory cards can be used to immediately expand the memory of devices with microSD/microSDHC slots. Expanding the memory capacity of your smartphone or tablet lets you take more photos and videos, save more files on the go and access your favourite music any time and anywhere.

Film HD video using your mobile phone
The cards are fully compatible with mobile phones, notebooks, tablets and other devices that support microSDHC and the recording of multiple hours of HD video (720p).

Robust design
The SanDisk microSD and microSDHC Memory cards are designed for use even under the most unfavourable conditions and are waterproof, impact-resistant and x-ray-proof. The operating range of the cards range from -25ºC to 85ºC so you can use mobile content under almost all climatic conditions. Even if your device does no survive an accident unscathed - your SanDisk memory card won't let you down.

Warranty
A five-year limited warranty is granted on the SanDisk microSD/microSDHC memory card.

Compatibility: all microSDHC-compatible cameras, readers, PDAs, mobile phones and other devices with compatible microSDHC slots.



Manufacturer : SANDISK
Factory number : SDSDQB-032G-B35
Package weight : 0.01 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Class 4
  • General
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual