reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MD128DA :: MicroSDXC card, 128 GB, Samsung, class 10/UHS-1

Item-No.: SAMS MB-MD128DA
Memory:






SAMS MB-MD128DA

  • Product Description
  • Technical information
  • General
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 90 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 128 GB
Exceptionally high read and write transfer rates
The Samsung ultra-fast PRO Plus MicroSD memory card sets new standards for action and extreme sports photography. All cards are specified according to UHS-I Speed Class 3 (U3) and also comply with Class 10. This makes these memory cards ideal for 4K UHD video recording and playback. A data transfer rate of up to 95 MB/s read and up to 90 MB/s write significantly reduces lag when transmitting data and taking photographs.

A perfect partner
Make the most of the latest smartphones, tablets or action cameras with 4K UHD video recording. These memory cards work with the latest equipment and store your most special moments quickly and reliably.

Incredible storage capacity
Store over 5470 photos (1), 8 hours, 10 minutes of Full HD video (2), 50 minutes of 4K UHD video (3) or 15,330 songs (4).* Download media files and apps to your 4K UHD smartphone or tablet, secure in the knowledge that sufficient storage space is always available.**

  1. 28 MP (6480 x 4320), super fine, average file size 11.5 MB.
  2. 1920 x 1080/60p, HQ, average file size 127.7 MB
  3. 4096 x 2160/24p, Pro, average file size 530.9 MB
  4. Average file size 4.1 MB.

* Test device: Samsung NX1. The details provided come from internal testing using a Samsung SD adapter for 91.5% utilisation of the typically available storage capacity. Results will vary depending on the test conditions and/or the devices used.
** The storage capacity stated in the product specification may be lower than the capacity displayed by the operating system due to different calculation methods.

4K Ultra HD video
Significant moments — hold on to them. With the Samsung PRO Plus microSD you can record high-quality, detailed 4K UHD videos on your smartphone, tablet or action camera. Replay them on a 4K UHD TV or monitor and enjoy beautiful moments over and over again.

Waterproof
Samsung memory cards can survive up to 72 hours in seawater.

Temperature resistant
Samsung memory cards can withstand temperatures from -25°C to 85°C.

X-ray proof
Samsung memory cards protect your precious data from damage caused by airport x-ray machines.

Not sensitive to magnetism
Samsung memory cards can resist magnetic fields of up to 15,000 gauss — equivalent to the field generated by an MRI scanner.

Waterproof
Samsung memory cards can survive up to 72 hours in seawater.

Temperature resistant
These memory cards can withstand temperatures from -25°C to 85°C.

X-ray proof
Samsung memory cards protect your precious data from damage caused by airport x-ray machines.

Not sensitive to magnetism
Samsung memory cards can resist magnetic fields of up to 15,000 gauss — equivalent to the field generated by an MRI scanner.

  • Samsung will not be liable for damage or loss of data which may occur during attempted data recovery.
  • 1 GB corresponds to 1,000,000,000 bytes. Part of the storage capacity may be used for file management and system files. The actual usable capacity may be slightly lower. Samsung reserves the right to change specifications and designs without prior notice.
  • All details were carefully checked at the time of publication. Samsung assumes no liability for any errors or incomplete information.



Manufacturer : SAMSUNG
Factory number : MB-MD128DA/EU
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 90 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual