Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177316 :: MicroSDHC card 8GB Class 6 + USB adapter

Item-No.: PTM 177316
Memory:






PLATINUM microSDHC Card 8GB Class 6 + USB Adapter

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8 GB
  • General
    • Type
    • microSDHC-Card

PLATINUM micro SDHC card 8GB class 6 + USB adapter



Manufacturer : PLATINUM
Factory number : 177316
Package weight : 0.011 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8 GB
  • General
    • Type
    • microSDHC-Card
Datasheet/manual