reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSDMI128CBEU1000 :: microSDXC-Card 128GB - Lexar - UHS-II

Item-No.: LSDMI128CBEU1000
Memory:






Lexar® Professional 1000x microSDXC UHS-II-Card

  • Product Description
  • Technical information
  • General
    • Read (up to)
    • 150 MB/s
    • Write (up to)
    • 45 MB/s
    • Design
    • Includes USB card reader
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass II (U3)
  • Implementation
    • Memory
    • 128 GB
  • High-speed performance—leverages UHS-II technology (U3) for a read transfer speed up to 1000x (150MB/s)¹
  • Includes microSD UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow²
  • Premium memory solution for sports camcorders, tablets, and smartphones
  • Designed for high-speed capture of high-quality images and extended lengths of 1080p full-HD, 3D, and 4K video
  • Backwards compatible with UHS-I devices, performing up to the maximum thresholds of UHS-I speed capabilities (SDR104)
  • Includes lifetime copy of downloadable Image Rescue® software
  • Backed by expert support


Professional-level performance for mobile device users
Lexar® Professional 1000x microSDHC™/microSDXC™ UHS-II cards let you quickly capture, play back, and transfer multimedia files, including 1080p full-HD, 3D, and 4K video, with a read transfer speed up to 1000x (150MB/s).1 The cards leverage UHS-II technology (UHS Speed Class 3 (U3)) for high-speed performance, and include a microSD™ UHS-II USB 3.0 reader for high-speed file transfer.2

Quickly transfer files with included SD UHS-II reader, dramatically accelerating workflow.
Using the reader that comes with the Lexar Professional 1000x microSDHC/microSDXC UHS-II cards, you’ll experience high-speed file transfer at UHS-II speeds, right out of the box.2 This dramatically accelerates workflow from start to finish, getting you back to capturing the action faster.

  1. Up to 150MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
  2. Highest transfer speeds achieved only when paired with a microSD UHS-II USB 3.0 reader.
  3. Based on 128GB capacity. HD 1080p@24fps (15 Mbps). Actual number of hours will vary depending on camera/device model, format resolution and compression, usable capacity, and bundled software.
  4. Image or other data recovery is not 100% guaranteed.



Manufacturer : LEXAR
Factory number : LSDMI128CBEU1000R
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Read (up to)
    • 150 MB/s
    • Write (up to)
    • 45 MB/s
    • Design
    • Includes USB card reader
    • Type
    • microSDXC-Card
  • Specials
    • Specification
    • UHS Speedclass II (U3)
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual