Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3423470 :: Micro SDHC card, 16 GB, Intenso Class 10

Item-No.: INTENSO 3423470
Memory:

€9,90




Intenso microSD-HC Karte 16GB UHS-I

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
High-performance memory card

• Capacity: 16 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. reading speed: 45 MB/s
• Accessories: SD adapter



Manufacturer : INTENSO
Factory number : 3423470
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
Datasheet/manual