Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SCSI 042 :: SCSI II to II, D-Sub plug to D-Sub plug, 2 m

Item-No.: AK SCSI 042
Cable length:

€10,95
Category of goods: 1 = discountable

AK SCSI 042

  • Product Description
  • Technical information
  • General
    • Type
    • SCSI connection cable
    • Design
    • SCSI II
    • Assembly
    • 50 pole D-SUB connector, 1.27 mm
  • Measures
    • Cable length
    • 2.0 m
  • Interfaces
    • Connection
    • 50 pole D-SUB connector, 1.27 mm

SCSI connection cable SCSI II.



Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • SCSI connection cable
    • Design
    • SCSI II
    • Assembly
    • 50 pole D-SUB connector, 1.27 mm
  • Measures
    • Cable length
    • 2.0 m
  • Interfaces
    • Connection
    • 50 pole D-SUB connector, 1.27 mm