Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SCSI 011-2 :: SCSI II to I, D-Sub plug to centr. plug, 2 m

Item-No.: AK SCSI 011-2
€10,95
Category of goods: 1 = discountable

AK SCSI 011-2

  • Product Description
  • Technical information
  • General
    • Type
    • SCSI connection cable
    • Design
    • SCSI II to SCSI I
    • Assembly
    • 50 pole D-SUB connector, 1.27 mm
  • Measures
    • Cable length
    • 2.0 m
  • Interfaces
    • Connection
    • 50-pin Centronic plug

SCSI connection cable SCSI II to SCSI I



Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • SCSI connection cable
    • Design
    • SCSI II to SCSI I
    • Assembly
    • 50 pole D-SUB connector, 1.27 mm
  • Measures
    • Cable length
    • 2.0 m
  • Interfaces
    • Connection
    • 50-pin Centronic plug
Datasheet/manual