Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEF 20 :: SCART PCB panel socket, 21-pin, angled

Item-No.: SEF 20
€0,39
Category of goods: 1 = discountable

SEF 20

  • Product Description
  • Technical information
  • General
    • Type
    • Scart panel jack
    • Design
    • Angled
    • Pole number
    • 21
    • Assembly
    • For 21-pin round cable
    • Material
    • Plastic
    • Colour
    • Black
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Width
    • 54 mm
    • Depth
    • 16.8 mm
    • Height
    • 17 mm

SCART PCB panel socket, 21-pin, angled



Package weight : 0.0084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart panel jack
    • Design
    • Angled
    • Pole number
    • 21
    • Assembly
    • For 21-pin round cable
    • Material
    • Plastic
    • Colour
    • Black
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Width
    • 54 mm
    • Depth
    • 16.8 mm
    • Height
    • 17 mm
Datasheet/manual