Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DIGIBIT R1 :: HDTV SAT-to-IP router


TS DIGIBIT R1

  • Product Description
  • Technical information
  • General
    • Type
    • Sat>IP converter
    • Technology
    • For up to 4 devices
    • Colour
    • Black
    • Design
    • Digital
    • Input
    • 4x F-connection
  • Interfaces
    • LAN
    • Yes
  • Measures
    • Width
    • 189 mm
    • Height
    • 40 mm
    • Depth
    • 164 mm
  • Weights
    • Weight
    • 0.600 kg
  • Implementation
    • Standards
    • DVB-S2
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The other way to watch TV!

Digital SAT-to-IP router

For simultaneously providing 4 subscribers with free HDTV and radio programs from one satellite source via a network and/or WiFi in high-resolution IPTV quality.

Device features
• Receives all free HDTV, SDTV and radio programs via satellite
• IPTV distribution via a router and Ethernet cable to up to 4 subscribers via LAN and/or WiFi
• Various additional functions such as EPG program information, PVR and time-shift functions are available, provided they are supported by the terminal device
• Compatible with IPTV-enabled devices such as PCs, laptops, tablets, smartphones, LCD/LED TVs, IPTV receivers, games consoles (with suitable software or apps in each case)
• 6 status LEDs on the front of the device, reset switch on the back

Connections
• 4x RF in
• 1x RJ 45 network socket
• 2x USB 2.0 interfaces

TELESTAR DIGIBIT R1 – new routes for satellite distribution
Satellite distribution is nothing special – several devices are supplied with digital satellite signals via a multiple LNB or multiswitch so that each subscriber can access the full variety of channels available. The TELESTAR DIGIBIT R1 attaches to this point and supplements the possibilities for distributing digital television signals with a crucial factor: the network.
Today, television via the Internet, called IPTV, is a means of routing TV content and films over the worldwide web and is therefore actually the opposite of conventional transmission paths such as cable, terrestrial or satellite – at least until now – because the TELESTAR DIGIBIT R1 enables the distribution of digital signals broadcast via satellite over the home network.

Satellite distribution of the future – SAT to IP

Digital SAT-to-IP converter for 4 subscribers

The principle of the transmitter is easy: connected to a Quattro switch LNB or a multiswitch connected, the DIGIBIT R1 converts the satellite signals to IP technology and then makes them available for feeding into a home network through a connection to a network router. The converted satellite signals can be distributed via LAN and/or WiFi to up to 4 network connections in the house, where they can be used by IPTV-compatible devices. These "clients" may be PCs, notebooks, tablet PCs, smartphones (with corresponding software or app), IPTV receivers, TV devices or even games consoles. Television and more.
The DLNA-certified TELESTAR DIGIBIT R 1 converts the DVBS signals into a network. This is of course with the best picture and sound quality, which naturally also includes HDTV and
Dolby Digital. Additional functions, such as the querying of video text and EPG data, the recording function and time-shifted playback of television programs, may be used if supported by the client.



Manufacturer : TELESTAR
Factory number : 5310440
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sat>IP converter
    • Technology
    • For up to 4 devices
    • Colour
    • Black
    • Design
    • Digital
    • Input
    • 4x F-connection
  • Interfaces
    • LAN
    • Yes
  • Measures
    • Width
    • 189 mm
    • Height
    • 40 mm
    • Depth
    • 164 mm
  • Weights
    • Weight
    • 0.600 kg
  • Implementation
    • Standards
    • DVB-S2
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin