reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 0600207 :: HDTV SAT-to-IP server


MEGASAT 0600207

  • Product Description
  • Technical information
  • General
    • Type
    • Sat>IP-Server
    • Technology
    • HDTV
    • Design
    • Digital
  • Implementation
    • Standards
    • DVB-S2
  • External I/O Ports
    • LAN
    • Yes

You can extend or operate your existing satellite system with the Megasat SAT>IP Server 3. Connect the SAT>IP server to an LNB or your existing multi-switch. Then connect the server to your Internet router via LAN cable. With compatible SAT>IP receivers you can receive satellite signals in razor-sharp Full HD resolution. Independently of these, you can also transmit all TV programmes onto your mobile devices, including notebooks, tablets, smartphones or Smart TVs, using the appropriate app or software. Live TV throughout the house. Using the SAT>IP Server 3, you can operate up to 8 compatible SAT>IP devices.

Features
  • Processor: Abilis Processor

  • Flash: 256 MB

  • RAM: 1 GB DDR

  • Specification: SAT>IP 1.2 compatible

  • Video/audio support: MPEG2 / MPEG4 / TS & PS

  • Protocol support: Unicable, JESS, DiSEqC 1.0, 1.2 and USALS

  • Ethernet: RJ45 10/100/1000

  • App for mobile devices: Elgato / Tivizen (iOS and Android)

  • Web-user interface for device configuration (password protected).

  • DVB-S inputs: 4x (connection via single, twin, quad or quattro LNB or via a multi-switch)

  • Integration of SAT>IP devices: up to 8 units

  • Reset button

  • Operating temperature: 0° - 40°C

  • Power supply: AC 100 V~230 V / DC 12 V, 3 A

  • Energy saver during operation and in standby




Manufacturer : MEGASAT
Factory number : 0600207
Package weight : 1.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sat>IP-Server
    • Technology
    • HDTV
    • Design
    • Digital
  • Implementation
    • Standards
    • DVB-S2
  • External I/O Ports
    • LAN
    • Yes
Datasheet/manual