• SAT-TV, Audio/Video

    New articles from JAN 2019 to FEB 2019

  • page 
  •  1 - 16 of 79 items. 
  • compare
  • Sort by:
 
item-no.: DJI 0000007901

  • Type:

    Fernsteuerung

  • Technology:

    für Mavic 2 Pro/Zoom

  • Range:

    8000 m

  • Capacitance:

    5000 mAh

  • Colour:

    schwarz

  • Specification:

    13.97 cm Display, 1080p, 1000 cd/m²

  • Flight Time/Operating Time (max.):

    150 mins

 
item-no.: MEGASAT 1500178

  • Type:

    Satellitenspiegel

  • Ø:

    380 mm

  • Gain:

    ca. 31 dB

  • Colour:

    weiß

  • Material:

    Kunststoff

  • Specification:

    vollautomatisch ausrichtend

  • Width:

    450 mm

  • Height:

    430 mm

 
item-no.: FIRE TV STICK 19

  • Type:

    Streaming Client

  • Memory:

    8 GB

  • Resolution:

    bis zu 1920 x 1080p (Full HD)

  • Amazon Alexa:

    kompatibel

  • Standards:

    Dolby Digital Plus

  • HDMI:

    1x

  • USB:

    für Stromversorgung

  • Bluetooth®:

    4.1

 
  • Type:

    Breitbandlautsprecher

  • Model:

    FRW 10 N

  • Performance:

    10 W

  • Music power rating:

    20 W

  • Impedance:

    8 Ohm

  • Frequency range:

    80-17000 Hz

  • sound pressure level:

    86 dB

  • Resonance frequency:

    120 Hz

  • Ø:

    100 mm

 
3.2 cm (1.3") full range speaker with wide, balanced frequency response and very good bass reproduction.

With powerful neodymium drive.

Suitable for applications that require small dimensions and good music and speech reproduction at the same time.

Square basket with four fixing holes for easy installation.

possible applications
  • Flat screens (TV and PC)
  • info terminals
  • other compact devices and automats for speech and music reproduction



Technical data
  • Rated power: 2 W
  • Music power rating: 5 W
  • Nominal impedance Z: 4 Ohm
  • Frequency range (-10 dB): 150-20000 Hz
  • Average sound pressure level: 78 dB (1 W/1 m)
  • Resonant frequency fs: 220 Hz
  • voice coil diameter: 20 mm
  • Winding height: 3 mm
  • Baffle opening: 31.5 mm
  • Net weight: 28 g
  • Temperature range: -25 ... 70 °C
 
  • Type:

    Breitbandlautsprecher

  • Model:

    R 10 ND

  • Music power rating:

    20 W

  • Impedance:

    8 Ohm

  • Frequency range:

    120-16000 Hz

  • sound pressure level:

    92 dB

  • Resonance frequency:

    165 Hz

  • Ø:

    100 mm

  • Weight:

    0.113 kg

 
2 cm (0.8") small loudspeaker with plastic cone and round metal basket.

Small size, therefore suitable for signal output in devices in which little space is available.
The connection is made via solder joints on the rear side.

possible applications
  • radios
  • operating panels


Technical data
  • Rated power: 1 W
  • Music power handling: 1,5 W
  • Nominal impedance Z: 8 Ohm
  • Frequency range (-10 dB): 600-20000 Hz
  • Average sound pressure level: 73 dB (1 W/1 m)
  • Resonant frequency fs: 860 Hz
  • Baffle opening: 20 mm
  • Net weight: 2.3 g
  • IP Protection class: IP 67 *)
  • Temperature range: -40 ... 85 °C
 
  • Type:

    Kleinlautsprecher

 
  • Type:

    Audiokabel

  • Connection cable length:

    1.50 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    3.5 mm Klinkenstecker

  • Colour:

    schwarz

  • Technology:

    Klinkenkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    2.50 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    3.5 mm Klinkenstecker

  • Colour:

    schwarz

  • Technology:

    Klinkenkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    0.75 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    3.5 mm Klinkenstecker

  • Colour:

    schwarz

  • Technology:

    Klinkenkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    1.50 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    2x Cinchstecker

  • Colour:

    schwarz

  • Technology:

    Klinken/Cinchkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    2.50 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    2x Cinchstecker

  • Colour:

    schwarz

  • Technology:

    Klinken/Cinchkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    5.00 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    2x Cinchstecker

  • Colour:

    schwarz

  • Technology:

    Klinken/Cinchkabel

 
  • Type:

    Audiokabel

  • Connection cable length:

    0.75 m

  • Connection entry:

    3.5 mm Klinkenstecker

  • Connection discharge:

    2x Cinchstecker

  • Colour:

    schwarz

  • Technology:

    Klinken/Cinchkabel

 
  • Resolution:

    1920 x 1080

  • Screen size:

    102 cm

  • Diagonal:

    40 Inch

  • Backlight:

    LED

  • HD Ready:

    1080p

  • Smart TV:

    nein

  • Display Format:

    16:9

  • Speaker:

    2x 8 W


reichelt printfooter