Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

NAS-optimized hard drive

When storage matters

• max. read speed: 20 MB/s
• max. write speed: 12 MB/s

with red laser pointe

• Dual Band Wi-Fi (2,4/5 GHz)
• up to 300/867 Mbps

Stereo Speakers

• 24,3 cm (9,6”)
• Android 4.4

• 54,6 cm (21.5 inch) Widescreen
• VGA- and DVI interface
• Full HD • Portrait mode

Highest performance - maximum user friendliness

Special offer: Fluke 115 with Fluke TLK-225-1

Printing, copying and scanning

with WIFI and BT onboard

Intelligent high-end WIFI for home networks

with angled outlet and 2 RJ45 ports / signal white

... with temperature and humidity sensor