Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S KEB5 :: Device socket, snap-in

Item-No.: S KEB5
€0,99
Category of goods: 1 = discountable

S KEB5

  • Product Description
  • Technical information
  • General
    • Type
    • Device socket
    • Colour
    • Black
  • Interfaces
    • Connection
    • C13
  • Implementation
    • Mounting
    • Snap-in front
    • Protection class
    • Protection class I
  • Measures
    • Panel cut
    • 32.5 x 24.8 mm
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
Schurter device sockets

Pin temperature 70°C



Manufacturer : SCHURTER
Factory number : 6600.4315
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device socket
    • Colour
    • Black
  • Interfaces
    • Connection
    • C13
  • Implementation
    • Mounting
    • Snap-in front
    • Protection class
    • Protection class I
  • Measures
    • Panel cut
    • 32.5 x 24.8 mm
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
Datasheet/manual